1776119-6

TE Connectivity
571-1776119-6
1776119-6

Mfr.:

Description:
Fixed Terminal Blocks 6P TERMI-BLOK,PCB,HIGH TEMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 775

Stock:
775 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 775 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,87 € 3,87 €
2,76 € 27,60 €
2,42 € 48,40 €
2,20 € 110,00 €
2,01 € 201,00 €
1,81 € 362,00 €
1,48 € 592,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Fixed Terminal Blocks
RoHS:  
REACH - SVHC:
6 Position
5.08 mm
Screw Clamp
10 A
300 V
30 AWG
16 AWG
PCB Mount
Horizontal
Brand: TE Connectivity
Contact Material: Brass
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Termination Style: Solder Pin
Wire Orientation: Side
Unit Weight: 6,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99