1776119-4

TE Connectivity
571-1776119-4
1776119-4

Mfr.:

Description:
Fixed Terminal Blocks 4P TERMI-BLOK,PCB,HIGH TEMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 282

Stock:
282 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,54 € 2,54 €
1,82 € 18,20 €
1,61 € 40,25 €
1,45 € 72,50 €
1,27 € 127,00 €
1,18 € 354,00 €
1,08 € 648,00 €
1,06 € 1.272,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Fixed Terminal Blocks
RoHS:  
REACH - SVHC:
4 Position
5.08 mm
Screw Clamp
10 A
300 V
30 AWG
16 AWG
PCB Mount
Horizontal
Brand: TE Connectivity
Contact Material: Brass
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 150
Subcategory: Terminal Blocks
Termination Style: Solder Pin
Wire Orientation: Side
Unit Weight: 3,636 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.