1776112-2

TE Connectivity
571-1776112-2
1776112-2

Mfr.:

Description:
Fixed Terminal Blocks 2P,3.50MM,SIDE ENTRY,HIGH TMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.029

Stock:
2.029 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,30 € 1,30 €
1,03 € 10,30 €
0,937 € 23,43 €
0,877 € 43,85 €
0,84 € 84,00 €
0,747 € 224,10 €
0,701 € 420,60 €
0,655 € 786,00 €
0,652 € 1.760,40 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Fixed Terminal Blocks
RoHS:  
REACH - SVHC:
2 Position
3.5 mm
Screw Clamp
12 A
150 V
28 AWG
16 AWG
PCB Mount
Horizontal
Brand: TE Connectivity
Contact Material: Copper Alloy
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 300
Subcategory: Terminal Blocks
Termination Style: Solder Pin
Wire Orientation: Side
Unit Weight: 1,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.