1775441-7

TE Connectivity
571-1775441-7
1775441-7

Mfr.:

Description:
Headers & Wire Housings 7 POS RECPT 1.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.451

Stock:
6.451 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,241 € 0,24 €
0,205 € 2,05 €
0,182 € 4,55 €
0,174 € 17,40 €
0,156 € 39,00 €
0,142 € 142,00 €
0,132 € 396,00 €
0,129 € 645,00 €
0,126 € 1.260,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
7 Position
1.5 mm (0.059 in)
1 Row
Socket (Female)
HPI
Wire-to-Wire
- 55 C
+ 105 C
Brand: TE Connectivity
Contact Type: Socket (Female)
Housing Colour: Natural
Housing Gender: Receptacle
Housing Material: Thermoplastic (TP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Unit Weight: 134,715 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
3926909990
USHTS:
8538906000
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini CT Connectors

TE Connectivity / AMP Mini CT Connectors are super-miniature, wire-to-board and wire-to-wire connections using panel-mount intermediary post headers. From 2 to 20 positions, applicable wire sizes AWG28-26, the Mini CT Connectors are used for harness-making by AMP high-speed crimping machines. The Tyco Electronics / AMP Mini CT Connectors consist of wire-mount receptacle connectors and a variety of post headers and two-row headers. The post headers include one-row type headers (DIP, SMT, intermediary panel-mount type) and two-row type headers (DIP, intermediary panel-mount type). Two-row type post headers incorporate two receptacle connectors in a holder.