1766484-1

TE Connectivity
571-1766484-1
1766484-1

Mfr.:

Description:
Power to the Board SOCKET, SIZE 6 AWG BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
1.000 Can Dispatch in 20 Days
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,99 € 9.990,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power to the Board
RoHS:  
Power to the Board
Socket (Female)
115 A
250 VAC
Wire
Crimp
Bulk
Brand: TE Connectivity
Contact Material: Copper Alloy
Contact Plating: Silver over Nickel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Housing Colour: Black
Housing Material: Thermoplastic (TP)
Factory Pack Quantity: 100
Subcategory: Power Connectors
Wire Gauge Max: 6 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99