1746854-1

TE Connectivity
571-1746854-1
1746854-1

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding 2.4MM PRE-LOADED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20.422

Stock:
20.422 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,301 € 0,30 €
0,257 € 2,57 €
0,23 € 5,75 €
0,165 € 16,50 €
0,158 € 39,50 €
Full Reel (Order in multiples of 5000)
0,157 € 785,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Fingerstock
Spring Fingers
SMD/SMT
3.5 mm
1.1 mm
2.4 mm
Reel
Cut Tape
MouseReel
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 5000
Subcategory: EMI/RFI
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
7419809100
CAHTS:
8536900020
USHTS:
8538908180
JPHTS:
8536900002
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99

Side Protection Spring Fingers

TE Connectivity's (TE) Spring Fingers can be used in all types of small printed circuit board applications across all industries to provide grounding between a device and the PCB. These spring fingers -- also known as shield fingers, grounding springs, or universal ground contacts -- offer s shielding for anything that causes vibrations within a device, such as motors, speakers, and microphones. TE Spring Fingers are available in heights as low as 0.4mm and up to 7mm and accommodate soldering and pick-and-place using standard equipment. Typical applications include mobile phones, wearable devices, game consoles, tablets, patient monitoring devices, POS scanners, security systems, and GPS devices.