1744429-3

TE Connectivity
571-1744429-3
1744429-3

Mfr.:

Description:
Power to the Board 3.96 EP HDR ASSY 3P W/PEGS, GW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.694

Stock:
3.694 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,327 € 0,33 €
0,283 € 2,83 €
0,259 € 6,48 €
0,233 € 23,30 €
0,213 € 53,25 €
0,203 € 101,50 €
0,167 € 167,00 €
0,151 € 302,00 €
0,144 € 720,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power to the Board
RoHS:  
Power to the Board
Pin (Male)
3 Position
Through Hole
Solder Pin
3.96 mm
Bulk
Economy Power
Brand: TE Connectivity
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Number of Rows: 1 Row
Product: Headers
Factory Pack Quantity: 1000
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99