1744427-4

TE Connectivity
571-1744427-4
1744427-4

Mfr.:

Description:
Headers & Wire Housings EP Header Asy SHRD 4 Pos, GW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.760

Stock:
9.760 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,267 € 0,27 €
0,259 € 2,59 €
0,256 € 25,60 €
0,255 € 306,00 €
0,21 € 840,00 €
0,189 € 2.268,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
REACH - SVHC:
Headers
Shrouded
4 Position
3.96 mm (0.156 in)
1 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Tin
Economy Power
Wire-to-Board
- 25 C
+ 105 C
Bulk
Brand: TE Connectivity
Product Type: Headers & Wire Housings
Factory Pack Quantity: 400
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.