1744041-1

TE Connectivity
571-1744041-1
1744041-1

Mfr.:

Description:
Heavy Duty Power Connectors L/P CONTACT 12-16AWG CONTACT 12-16 AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.489

Stock:
6.489 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,258 € 0,26 €
0,223 € 2,23 €
0,199 € 4,98 €
0,189 € 18,90 €
0,169 € 42,25 €
0,132 € 132,00 €
0,127 € 254,00 €
0,121 € 1.210,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heavy Duty Power Connectors
RoHS:  
Contacts
30 A
Crimp
600 V
Silver
Copper Alloy
16 AWG
12 AWG
Bulk
Brand: TE Connectivity
Flammability Rating: UL 94 V-0
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 2000
Subcategory: Power Connectors
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85367000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.