1744037-8

TE Connectivity
571-1744037-8
1744037-8

Mfr.:

Description:
Headers & Wire Housings HSG HDR 1X08C VRT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.172

Stock:
2.172 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,817 € 0,82 €
0,69 € 6,90 €
0,662 € 16,55 €
0,643 € 64,30 €
0,546 € 273,00 €
0,531 € 531,00 €
0,403 € 1.209,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
REACH - SVHC:
Headers
Shrouded
8 Position
5.08 mm (0.2 in)
1 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Tin
Wire-to-Board
- 25 C
+ 105 C
Bulk
Brand: TE Connectivity
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Unit Weight: 1,707 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.