1742669-1

TE Connectivity
571-1742669-1
1742669-1

Mfr.:

Description:
Terminals 187 posilock EX rec 012sst

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.403

Stock:
12.403 Can Dispatch Immediately
Factory Lead Time:
31 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,232 € 0,23 €
0,197 € 1,97 €
0,185 € 4,63 €
0,169 € 422,50 €
Full Reel (Order in multiples of 6000)
0,169 € 1.014,00 €
0,095 € 1.140,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
Quick Disconnects
Receptacle
Crimp
Female
Not Insulated
20 AWG
16 AWG
Cable Mount / Free Hanging
Steel
Reel
Cut Tape
Brand: TE Connectivity
Maximum Operating Temperature: + 250 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 6000
Subcategory: Terminals
Unit Weight: 630 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.