1735801-1

TE Connectivity
571-1735801-1
1735801-1

Mfr.:

Description:
Headers & Wire Housings 2mm CRMP SCKT 24-30 AWG Reel of 10000

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 340.000

Stock:
340.000 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 10000   Multiples: 10000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
0,009 € 90,00 €
0,008 € 400,00 €

Alternative Packaging

Packaging:
Cut Tape
Availability:
In Stock
Price:
0,03 €
Min:
100
Packaging:
Reel
Availability:
In Stock
Price:
0,02 €
Min:
1000

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Contacts
2 mm (0.079 in)
Crimp
Socket (Female)
Tin
HPI
30 AWG to 24 AWG
Reel
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Current Rating: 3 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 10000
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Unit Weight: 170,133 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size of 1000
pieces. The "CT" suffix at the end of the Mouser Part Number
designates a cut strip of 100 pieces. An item lacking the suffix
of "MR" or "CT" is available in its original manufacturer
standard packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-1213-3

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536900090
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909090
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.