1734709-9

TE Connectivity
571-1734709-9
1734709-9

Mfr.:

Description:
Headers & Wire Housings 9 POS HDR R/A 1.0mm

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.154

Stock:
9.154 Can Dispatch Immediately
Quantities greater than 9154 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,05 € 1,05 €
Full Reel (Order in multiples of 1500)
1,01 € 1.515,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
9 Position
1 mm (0.039 in)
1 Row
SMD/SMT
Solder
Right Angle
Pin (Male)
Tin
HPI
Wire-to-Board
- 55 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1500
Subcategory: Headers & Wire Housings
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99