1734598-3

571-1734598-3
1734598-3

Mfr.:

Description:
Headers & Wire Housings 3 POS HDR VERT 1.25mm

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
3 Position
1.25 mm (0.049 in)
1 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Tin
HPI
Wire-to-Board
- 25 C
+ 85 C
Tube
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Housing Colour: Natural
Housing Material: Thermoplastic (TP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 110
Subcategory: Headers & Wire Housings
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.