1734577-2

TE Connectivity
571-1734577-2
1734577-2

Mfr.:

Description:
Modular Connectors / Ethernet Connectors MOD-JK 8P8C SHD W/LED G/Y 15U

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.093

Stock:
2.093 Can Dispatch Immediately
Quantities greater than 2093 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,97 € 3,97 €
3,38 € 33,80 €
3,02 € 75,50 €
2,86 € 286,00 €
2,65 € 795,00 €
2,55 € 1.275,00 €
2,28 € 2.280,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
1x1
8P8C
Shielded
Cat 3
Through Hole
Vertical
Solder
1 A
- 40 C
+ 85 C
Black
Green / Yellow
Top Entry
Application: 10 Base-T
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Flammability Rating: UL 94 V-0
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 100
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 6,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99