1734530-3

571-1734530-3
1734530-3

Mfr.:

Description:
D-Sub High Density Connectors RA RECEPTACLE 15P

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

TE Connectivity 2311763-1
TE Connectivity
D-Sub High Density Connectors AMPL REC, HD22 R/A, 15P, S/L

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: D-Sub High Density Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
15 Position
3 Row
Female
Through Hole
Right
Gold
HD-22
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Filtered: Unfiltered
Product Type: High Density D-Sub Connectors
Shell Material: SPCC
Shell Plating: Nickel
Shell Size: 1
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Tradename: AMPLIMITE
Unit Weight: 8,573 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99