1734248-5

TE Connectivity
571-1734248-5
1734248-5

Mfr.:

Description:
FFC & FPC Connectors 1.0 FPC ZIP V/T SMT 5P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.028

Stock:
1.028
Can Dispatch Immediately
On Order:
20.000
Expected 6/1/2026
20.000
Expected 7/27/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,482 € 0,48 €
0,413 € 4,13 €
0,371 € 9,28 €
0,354 € 35,40 €
0,321 € 80,25 €
Full Reel (Order in multiples of 1000)
0,321 € 321,00 €
0,274 € 548,00 €
0,273 € 1.365,00 €
0,267 € 2.670,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: FFC & FPC Connectors
RoHS:  
Connectors
5 Position
1 mm
SMD/SMT
Vertical
Top Contact
Gold
1 A
FPC
- 20 C
+ 85 C
Reel
Cut Tape
MouseReel
Actuation Type: ZIF
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Flammability Rating: UL 94 V-0
Gender: Female
Housing Colour: Black
Housing Material: Thermoplastic (TP)
Mounting Style: SMD/SMT
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 1000
Subcategory: FFC & FPC Connectors
Voltage Rating: 125 VDC
Unit Weight: 545 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FPC Connectors

TE Connectivity's (TE) FPC Connectors offer an ideal interconnect solution for when small centerline spacing makes larger wire-to-board interconnects impractical. As the market trends toward miniaturization, TE FPC Connectors are developed to meet the challenges of this expanding market, including smaller centerline or pitch spacing, lower profile heights, and lighter interconnect solutions. TE FPC solutions are reliable interconnects that use an actuator to secure the cable termination, are field terminable, and require no tooling.