1734100-5

TE Connectivity
571-1734100-5
1734100-5

Mfr.:

Description:
Board to Board & Mezzanine Connectors 050 SER I 50P PLUG ASSY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.169

Stock:
1.169 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,79 € 4,79 €
4,07 € 40,70 €
3,82 € 95,50 €
3,61 € 194,94 €
3,43 € 370,44 €
3,19 € 861,30 €
3,06 € 1.652,40 €
2,99 € 3.067,74 €
2,98 € 7.563,24 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Headers
50 Position
1.27 mm (0.05 in)
Solder
Vertical
1 A
250 VAC
- 55 C
+ 105 C
Gold
Phosphor Bronze
Champ 050 (I)
Tube
Brand: TE Connectivity
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 54
Subcategory: Board to Board & Mezzanine Connectors
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.