1734098-4

TE Connectivity
571-1734098-4
1734098-4

Mfr.:

Description:
Board to Board & Mezzanine Connectors Champ050 40p A/P RCPT 25CL PB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 845

Stock:
845 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,02 € 13,02 €
12,43 € 124,30 €
11,96 € 299,00 €
10,23 € 511,50 €
9,84 € 984,00 €
9,65 € 2.412,50 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Receptacles
40 Position
1.27 mm (0.05 in)
2 Row
IDC
Vertical
1.5 A
- 35 C
+ 85 C
Gold
Phosphor Bronze
Polyester (PCT)
Tube
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Insulation Resistance: 1 GOhms
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 50
Subcategory: Board to Board & Mezzanine Connectors
Unit Weight: 4,170 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99