173065-2

TE Connectivity / AMP
571-173065-2
173065-2

Mfr.:

Description:
Automotive Connectors 0.07 ECNOSEAL 3P CAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.170

Stock:
1.170
Can Dispatch Immediately
On Order:
2.400
Expected 4/20/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,722 € 0,72 €
0,614 € 6,14 €
0,548 € 13,70 €
0,521 € 52,10 €
0,466 € 139,80 €
0,444 € 444,00 €
0,415 € 1.037,50 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
3 Position
4.8 mm (0.189 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Black
Econoseal J
Bulk
Brand: TE Connectivity / AMP
Contact Gender: Without Socket Contacts
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Description/Function: EconoSeal J Mark II 070
Housing Material: Polybutylene Terephthalate (PBT)
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 100
Subcategory: Automotive Connectors
Tradename: Econoseal
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

Econoseal Automotive Connectors

TE Connectivity's (TE) Econoseal Connectors are used in extreme conditions. Moisture, dust, corrosive gasses, and liquids result in premature aging of electrical contact systems which are not adequately protected. The use of Econoseal-sealed housings can avoid contact damage caused by environmental hazards. Typical applications include the wiring of sensors in the interior of motor hoods and connections to electrical control systems under extremely unfavorable climatic conditions.

Econoseal J Series Automotive Connectors

TE Connectivity's (TE) Econoseal J Series Automotive Connectors are designed for applications requiring waterproof protection in harsh automotive environments. The contacts are plated in pre-tin or selective gold plating and accept a wire size range from 0.20mm2 to 1.25mm2. The connector housings are offered in an assortment of positions ranging from 1 to 12.