172515-1

TE Connectivity
571-172515-1
172515-1

Mfr.:

Description:
Automotive Connectors MIC 13P CAP HSG W/F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 517

Stock:
517 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,91 € 1,91 €
1,63 € 16,30 €
1,57 € 78,50 €
1,55 € 155,00 €
1,41 € 282,00 €
1,35 € 675,00 €
1,30 € 1.300,00 €
1,24 € 3.100,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
13 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Tin
22 AWG
18 AWG
Natural
Bulk
Brand: TE Connectivity
Contact Gender: Without Pin Contacts
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Automotive Connectors
Factory Pack Quantity: 100
Subcategory: Automotive Connectors
Type: Cap Housing
Wire Gauge Range: 22 AWG to 18 AWG
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99