172025-1

TE Connectivity
571-172025-1
172025-1

Mfr.:

Description:
Headers & Wire Housings MIC PLUG HSG 7 POS

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 500

Stock:
500 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 500 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,19 € 2,19 €
2,00 € 20,00 €
1,66 € 41,50 €
1,40 € 140,00 €
1,37 € 411,00 €
1,32 € 660,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Plug Housing
7 Position
6 mm (0.236 in)
2 Row
Cable Mount / Free Hanging
Crimp
Pin (Male)
MIC
Wire-to-Board
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Unit Weight: 5,608 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99