1718760-1 (Cut Strip)

TE Connectivity
571-1718760-1-CT
1718760-1 (Cut Strip)

Mfr.:

Description:
Automotive Connectors Tab 1.2 X 0.6 LL Cut Strip of 100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15.200

Stock:
15.200 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,133 € 13,30 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel
Availability:
In Stock
Price:
0,08 €
Min:
6000
Packaging:
Reel
Availability:
In Stock
Price:
0,10 €
Min:
1000

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Terminals
Pin (Male)
Cable Mount / Free Hanging
Crimp
Tin
20 AWG
18 AWG
MCON 1.2
Cut Tape
Brand: TE Connectivity
Contact Material: Copper Alloy
Contact Type: Pin, Tab
Current Rating: 10 A
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 100
Subcategory: Automotive Connectors
Tradename: MCON
Type: Contact
Wire Gauge Range: 18 AWG to 20 AWG
Part # Aliases: 1718760-1
Unit Weight: 421,237 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size. The "CT"
suffix at the end of the Mouser Part Number designates a cut
strip. The "LP" suffix at the end of the Mouser Part Number
designates loose piece. An item lacking the suffix of "MR",
"CT", or "LP" is available in its original manufacturer standard
packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-0814-6

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Germany
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCON Interconnection System

TE Connectivity's (TE) MCON Interconnection System includes tab and receptacle contacts as well as housings and connectors. MCON contacts are commonly used for electrical and electronic applications for passenger cars and commercial vehicles. The contact design meets standardized blade sizes and interface requirements of the automotive industry. TE MCON connectors offer high reliability for use in the automotive industry. The series offers waterproofing and vibration resistance.