171822-3

TE Connectivity
571-171822-3
171822-3

Mfr.:

Description:
Headers & Wire Housings 3P RECPT HSG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.504

Stock:
4.504
Can Dispatch Immediately
On Order:
20.000
Expected 5/19/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,232 € 0,23 €
0,20 € 2,00 €
0,169 € 4,23 €
0,153 € 15,30 €
0,142 € 35,50 €
0,119 € 119,00 €
0,111 € 333,00 €
0,109 € 545,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
REACH - SVHC:
Wire Housings
Receptacle Housing
3 Position
2.5 mm (0.098 in)
1 Row
Cable Mount / Free Hanging
Crimp
Socket (Female)
AMP MT EI
Wire-to-Board
- 20 C
+ 95 C
Bulk
Brand: TE Connectivity
Contact Type: Socket (Female)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Housing Colour: Natural
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Unit Weight: 422 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8536690020
USHTS:
8538906000
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99