171822-2

TE Connectivity
571-171822-2
171822-2

Mfr.:

Description:
Headers & Wire Housings HSG REC 1X02C STD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.920

Stock:
2.920 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,163 € 0,16 €
0,16 € 1,60 €
0,157 € 3,93 €
0,145 € 36,25 €
0,138 € 138,00 €
0,128 € 384,00 €
0,127 € 1.270,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
REACH - SVHC:
Wire Housings
Receptacle Housing
2 Position
2.5 mm (0.098 in)
1 Row
Cable Mount / Free Hanging
Crimp
Straight
Socket (Female)
AMP MT EI
Wire-to-Board
- 20 C
+ 95 C
Bulk
Brand: TE Connectivity
Contact Type: Socket (Female)
Housing Colour: White
Housing Gender: Receptacle
Housing Material: Nylon
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Unit Weight: 348 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8536690020
USHTS:
8538906000
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.