1703780-1

TE Connectivity
571-1703780-1
1703780-1

Mfr.:

Description:
Automotive Connectors 4POSPIN DIA 2.5PIN HSGASSY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 209

Stock:
209 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,63 € 5,63 €
5,10 € 51,00 €
4,82 € 120,50 €
4,70 € 235,00 €
4,46 € 446,00 €
4,03 € 1.007,50 €
3,76 € 1.880,00 €
3,03 € 3.030,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
REACH - SVHC:
Housings
4 Position
7 mm (0.276 in)
Plug (Male)
Cable Mount / Free Hanging
Crimp
Tin
Black
Bulk
Application: Wire to Board/Device
Brand: TE Connectivity
Contact Gender: Without Pin Contacts
Height: 23 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 25.8 mm
Mounting Angle: Straight
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 1000
Subcategory: Automotive Connectors
Type: Pin Housing
Unit Weight: 11 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.