1670720-5

TE Connectivity
571-1670720-5
1670720-5

Mfr.:

Description:
Automotive Connectors SLIDE,TAB HSG GRP C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 835

Stock:
835
Can Dispatch Immediately
On Order:
5.000
Expected 8/3/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,559 € 0,56 €
0,472 € 4,72 €
0,421 € 10,53 €
0,402 € 40,20 €
0,359 € 89,75 €
0,33 € 330,00 €
0,305 € 915,00 €
0,281 € 1.405,00 €
0,276 € 2.760,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Accessories
Mounting Clip
8 Position
Gray
Heavy Duty Sealed Connector
Brand: TE Connectivity
Flammability Rating: UL 94 V-0
Housing Material: Polybutylene Terephthalate (PBT)
Length: 35 mm
Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 140 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 1000
Subcategory: Automotive Connectors
Type: Tab Housing
Width: 32 mm
Unit Weight: 5,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
8538900000
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial & Commercial Transportation

TE Connectivity's (TE) comprehensive line of Industrial & Commercial Transportation products includes an unparalleled portfolio of rugged electrical connector products and sensor technologies. TE’s environmentally sealed connectors are designed to withstand the harshest environmental conditions and to keep vehicles moving forward. TE's portfolio of heavy-duty sensors helps vehicles operate safer, cleaner, and smarter. Applications range from heavy-duty trucks to construction equipment, mining vehicles to fire trucks, as well as boats, motorcycles, and tractors.

Heavy Duty Sealed Connector System

TE Connectivity's (TE) AMP Heavy Duty Sealed Connector System is targeted for the commercial vehicle industry and off-road applications. This wire-to-wire and wire-to-device connector system is designed to meet the rigorous demands of an industry that requires the highest performance standards. TE's Heavy Duty Sealed Connector System consists of five groups of connectors in different sizes, from 2- to 18-way connectors. TE's AMP Heavy Duty Sealed Connector System also has mixed combinations with signal and power lines available.