1658686-4

TE Connectivity
571-1658686-4
1658686-4

Mfr.:

Description:
D-Sub Contacts SKT 22 AWG BULK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36.962

Stock:
36.962 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,241 € 0,24 €
0,203 € 2,03 €
0,166 € 4,15 €
0,146 € 14,60 €
0,135 € 33,75 €
0,114 € 114,00 €
0,113 € 339,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel
Availability:
In Stock
Price:
0,08 €
Min:
20000

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: D-Sub Contacts
RoHS:  
Socket (Female)
Stamped / Formed
Phosphor Bronze
Gold
28 AWG to 22 AWG
Crimp
Bulk
Brand: TE Connectivity
Contact Size: 22
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: D-Sub Contacts
Series: HD-20
Factory Pack Quantity: 1000
Subcategory: D-Sub Connectors
Tradename: AMPLIMITE
Unit Weight: 109 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99

AMPLIMITE MIL-DTL-24308 D-Subminiature Connectors

TE Connectivity's (TE) AMPLIMITE MIL-DTL-24308 D-Subminiature Connectors are qualified to MIL-DTL-24308 specifications. These connectors are available in sizes 1 through 5 and feature connector savers that preserve mounted connectors for high-use applications. TE AMPLIMITE Military D-Subminiature Connectors are ideally suited for military equipment, ground support devices, computer peripheral equipment, modems, and industrial instrumentation applications.

AMPLIMITE D-Subminiature Connectors

TE Connectivity's (TE) AMPLIMITE D-Subminiature Connectors are compact pin and socket connectors designed especially for high-density packages. The D-Subminiature connectors are designed for multiple applications along with specialized accessories that provide a cost-effective solution for complex applications. TE AMPLIMITE Standard D-Subminiature connectors are available with MIL-DTL-24308 qualification.

AMPLIMITE Standard D-Subminiature Connectors

TE Connectivity's (TE) AMPLIMITE Standard D-Subminiature Connectors feature a UL 94V-0 rating, 4 to 40 threaded inserts, and HD-20 and HD-22 availability. AMPLIMITE Standard Connectors have front metal, full metal, and plastic shell features that allow the choice of connectors with suitable durability. TE AMPLIMITE Standard D-Subminiature Connectors have a rugged, easy-to-use design ideal for industrial controls, factory automation, base stations, and consumer electronics.