1658685-1

TE Connectivity
571-1658685-1
1658685-1

Mfr.:

Description:
D-Sub High Density Connectors RECP 78P GRND INDNTS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 320

Stock:
320
Can Dispatch Immediately
On Order:
900
Expected 8/31/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,31 € 12,31 €
9,93 € 99,30 €
9,68 € 242,00 €
9,45 € 472,50 €
9,36 € 936,00 €
8,39 € 1.887,75 €
7,35 € 3.307,50 €
7,11 € 7.998,75 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: D-Sub High Density Connectors
RoHS:  
78 Position
4 Row
Female
Crimp
Straight
HDP-22
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Filtered: Unfiltered
Product Type: High Density D-Sub Connectors
Shell Material: Steel
Shell Plating: Tin
Shell Size: 5
Factory Pack Quantity: 225
Subcategory: D-Sub Connectors
Tradename: AMPLIMITE
Unit Weight: 14,515 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

AMPLIMITE D-Subminiature Connectors

TE Connectivity's (TE) AMPLIMITE D-Subminiature Connectors are compact pin and socket connectors designed especially for high-density packages. The D-Subminiature connectors are designed for multiple applications along with specialized accessories that provide a cost-effective solution for complex applications. TE AMPLIMITE Standard D-Subminiature connectors are available with MIL-DTL-24308 qualification.

AMPLIMITE Standard D-Subminiature Connectors

TE Connectivity's (TE) AMPLIMITE Standard D-Subminiature Connectors feature a UL 94V-0 rating, 4 to 40 threaded inserts, and HD-20 and HD-22 availability. AMPLIMITE Standard Connectors have front metal, full metal, and plastic shell features that allow the choice of connectors with suitable durability. TE AMPLIMITE Standard D-Subminiature Connectors have a rugged, easy-to-use design ideal for industrial controls, factory automation, base stations, and consumer electronics.