1658527-8

TE Connectivity
571-1658527-8
1658527-8

Mfr.:

Description:
Headers & Wire Housings IDC FSKT S 20 30AU PL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 453

Stock:
453
Can Dispatch Immediately
On Order:
1.960
Expected 7/6/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,51 € 3,51 €
3,24 € 32,40 €
2,98 € 74,50 €
2,93 € 143,57 €
2,85 € 279,30 €
2,64 € 776,16 €
2,57 € 1.385,23 €
2,49 € 2.562,21 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Headers
Socket Assembly
20 Position
2.54 mm (0.1 in)
2 Row
2.54 mm (0.1 in)
Cable Mount / Free Hanging
IDC
Straight
Socket (Female)
Gold
AMP-LATCH
AMP-LATCH
Wire-to-Board
- 55 C
+ 125 C
Brand: TE Connectivity
Contact Material: Copper
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Colour: Blue
Housing Gender: Socket
Housing Material: Thermoplastic (TP)
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 49
Subcategory: Headers & Wire Housings
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMP-LATCH Ribbon Cable Connectors

TE Connectivity's (TE) AMP-LATCH connectors are wire-to-board devices used to make the transition between cable and PC board circuitry. The mass termination capabilities of the AMP-LATCH family of connectors have made ribbon cable popular within the Electronics Industry. The ability to terminate up to 64 conductors simultaneously, without stripping or otherwise preparing the cable, saves labor. The AMP-LATCH Line is available in three separate cable centerline spacings, including .050 (1.27), .039 (1.00), and .025 (0.64). Applications include computers/electronics, business equipment, and medical equipment.