1658527-2

TE Connectivity
571-1658527-2
1658527-2

Mfr.:

Description:
Headers & Wire Housings 6 POS RECPT 30AU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.314

Stock:
1.314 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,70 € 5,70 €
5,13 € 51,30 €
4,82 € 120,50 €
4,58 € 229,00 €
4,28 € 428,00 €
4,07 € 1.082,62 €
3,87 € 2.058,84 €
3,84 € 4.085,76 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Headers
Ribbon Cable
6 Position
2.54 mm (0.1 in)
2 Row
2.54 mm (0.1 in)
Cable Mount / Free Hanging
IDC
Socket (Female)
Gold
AMPtoLATCH
AMPtoLATCH
Wire-to-Board
- 55 C
+ 125 C
Brand: TE Connectivity
Contact Material: Beryllium Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Housing Colour: Blue
Housing Material: Thermoplastic (TP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 133
Subcategory: Headers & Wire Housings
Unit Weight: 1,023 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99