1653929-2

571-1653929-2
1653929-2

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables DVI-I TO DVI-I 2 METER

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Audio Cables / Video Cables / RCA Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Video Cables
DVI Cable
DVI-I
DVI-I
2 m
28 AWG
Bulk
Brand: TE Connectivity
Product Type: AV Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Voltage Rating: 40 VAC
Unit Weight: 280,773 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CNHTS:
8544421900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
8544420102
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TE CONNECTIVITY