1653928-3

571-1653928-3
1653928-3

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables DVI-D TO DVI-D DUAL LINK 3 METER

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Audio Cables / Video Cables / RCA Cables
RoHS:  
Video Cables
DVI Cable
DVI-D
DVI-D
3 m
28 AWG
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: AV Cables
Factory Pack Quantity: 200
Subcategory: Cable Assemblies
Voltage Rating: 40 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CNHTS:
8544421900
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
8544420102
ECCN:
EAR99

FEATURED PRODUCTS
TE CONNECTIVITY