1648211-1

TE Connectivity
571-1648211-1
1648211-1

Mfr.:

Description:
Heavy Duty Power Connectors 423-0001-01100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
90
Expected 7/13/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,44 € 27,44 €
22,42 € 224,20 €
21,29 € 532,25 €
20,77 € 934,65 €
20,15 € 1.813,50 €
19,93 € 5.381,10 €
19,81 € 10.697,40 €
1.035 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heavy Duty Power Connectors
RoHS:  
Elcon Drawer
Housings
35 A
32 Position
Thermoplastic (TP)
Bulk
ELCON
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Housing Gender: Male
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 45
Subcategory: Power Connectors
Unit Weight: 38,102 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99