1648132-1

TE Connectivity
571-1648132-1
1648132-1

Mfr.:

Description:
Heavy Duty Power Connectors SA CONN,PIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,98 € 13,98 €
11,71 € 117,10 €
10,78 € 323,40 €
10,44 € 626,40 €
9,37 € 1.124,40 €
8,81 € 4.493,10 €
8,53 € 8.700,60 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heavy Duty Power Connectors
RoHS:  
Elcon Drawer
Housings
35 A
40 Position
Crimp
250 V
Polybutylene Terephthalate (PBT)
Bulk
ELCON
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 30
Subcategory: Power Connectors
Unit Weight: 31,603 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99