1643903-1

TE Connectivity
571-1643903-1
1643903-1

Mfr.:

Description:
Heavy Duty Power Connectors BUS BAR SOCKET 2 POLE FLOAT MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
360
Expected 6/6/2026
450
Expected 10/5/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,81 € 5,81 €
5,43 € 54,30 €
5,06 € 126,50 €
4,85 € 242,50 €
4,84 € 484,00 €
4,32 € 1.080,00 €
4,22 € 2.110,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heavy Duty Power Connectors
RoHS:  
Crown Clip II
Barrier Terminal Blocks
300 A
2 Position
Screw
8-32
Thermoplastic (TP)
Gold
Copper
Brand: TE Connectivity
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Vertical
Mounting Style: PCB
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Unit Weight: 20,163 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.