164164-2

TE Connectivity
571-1641642
164164-2

Mfr.:

Description:
Standard Circular Contacts PIN ASSY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.832
Expected 6/15/2026
Factory Lead Time:
36
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,09 € 3,09 €
2,80 € 28,00 €
2,66 € 66,50 €
2,48 € 248,00 €
2,17 € 434,00 €
2,10 € 1.260,00 €
1,83 € 1.830,00 €
1,75 € 4.550,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Standard Circular Contacts
RoHS:  
Pin (Male)
13 A
16
Copper Alloy
18 AWG to 16 AWG
Crimp
Tin
Stamped and Formed
Multimate Type III+
Bulk
Brand: TE Connectivity
Product: Contacts
Product Type: Standard Circular Contacts
Factory Pack Quantity: 200
Subcategory: Circular Connectors
Tradename: Multimate
Unit Weight: 592 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.