164163-2

TE Connectivity
571-1641632
164163-2

Mfr.:

Description:
Standard Circular Contacts PIN ASSY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 886

Stock:
886 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,58 € 2,58 €
2,19 € 21,90 €
1,93 € 48,25 €
1,89 € 189,00 €
1,75 € 350,00 €
1,63 € 978,00 €
1,51 € 1.510,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Standard Circular Contacts
RoHS:  
Pin (Male)
13 A
16
Brass
24 AWG to 20 AWG
Crimp
Gold
Stamped and Formed
Multimate Type III+
Brand: TE Connectivity
Product: Contacts
Product Type: Standard Circular Contacts
Factory Pack Quantity: 200
Subcategory: Circular Connectors
Tradename: Multimate
Unit Weight: 567 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8547200000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.