163087-8

TE Connectivity
571-163087-8
163087-8

Mfr.:

Description:
Standard Circular Contacts 062 SOC.ASS. TYP3+

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24.958

Stock:
24.958 Can Dispatch Immediately
Factory Lead Time:
48 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,75 € 1,75 €
1,49 € 14,90 €
1,32 € 33,00 €
1,26 € 126,00 €
1,19 € 297,50 €
1,14 € 570,00 €
Full Reel (Order in multiples of 5000)
1,14 € 5.700,00 €

Similar Product

TE Connectivity 163088-2
TE Connectivity
Standard Circular Contacts SOCKET 24-20 AWG

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Standard Circular Contacts
RoHS:  
Socket (Female)
13 A
16
Brass
24 AWG to 20 AWG
Crimp
Gold
Stamped and Formed
Multimate Type III+
Reel
Cut Tape
Brand: TE Connectivity
Product: Contacts
Product Type: Standard Circular Contacts
Factory Pack Quantity: 5000
Subcategory: Circular Connectors
Tradename: Multimate
Unit Weight: 526 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.