163083-8

TE Connectivity
571-163083-8
163083-8

Mfr.:

Description:
Standard Circular Contacts SOCKET 18-16 AWG TIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5.000
Expected 11/2/2026
Factory Lead Time:
47
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,637 € 3.185,00 €
0,63 € 6.300,00 €
0,614 € 9.210,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
0,73 €
Min:
100
Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
1,35 €
Min:
1

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Standard Circular Contacts
RoHS:  
Socket (Female)
13 A
16
Brass
18 AWG to 16 AWG
Crimp
Tin
Stamped and Formed
Multimate Type III+
Reel
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Product: Contacts
Product Type: Standard Circular Contacts
Factory Pack Quantity: 5000
Subcategory: Circular Connectors
Tradename: Multimate
Unit Weight: 465 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99