1622318-1

Not Assigned
1622318-1

Mfr.:

Description:
Metal Film Resistors - Through Hole LR1 1% 140K

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Metal Film Resistors - Through Hole
Brand: TE Connectivity
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Technology: Metal Film
Part # Aliases: LR1F140K
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
USHTS:
8533210090
ECCN:
EAR99