1617792-4

TE Connectivity
571-1617792-4
1617792-4

Mfr.:

Description:
Industrial Relays FCA-325-157= 5M3120-1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Industrial Relays
RoHS: N
Panel Mount
Military / Aerospace Relays
DPDT (2 Form C)
1 A
Non-Latching
12 VDC
28 VDC
Brand: TE Connectivity
Product Type: Industrial Relays
Factory Pack Quantity: 10
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
CNHTS:
8536490090
USHTS:
8536410050
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.