1617121-6

TE Connectivity
650-1617121-6
1617121-6

Mfr.:

Description:
Low Signal Relays - PCB JMAC-18XP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 50   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
72,76 € 3.638,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Low Signal Relays - PCB
RoHS:  
General Purpose Relay
5 VDC
1 A
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: PCB Relays
Factory Pack Quantity: 1
Subcategory: Relays
Part # Aliases: JMAC-18XP
Unit Weight: 6,804 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
USHTS:
8536410050
ECCN:
EAR99