1604044-3

TE Connectivity
571-16040443
1604044-3

Mfr.:

Description:
Power to the Board KIT 175A 4AWG RED

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 41

Stock:
41 Can Dispatch Immediately
Quantities greater than 41 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,70 € 31,70 €
26,66 € 266,60 €
25,22 € 630,50 €
50 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power to the Board
RoHS:  
Power to the Board
175 A
600 V
2 Position
Cable Mount / Free Hanging
Crimp
19.06 mm
Power Series 175
Bulk
Brand: TE Connectivity
Housing Colour: Red
Housing Material: Polycarbonate (PC)
Number of Rows: 1 Row
Factory Pack Quantity: 1
Subcategory: Power Connectors
Wire Gauge Max: 4 AWG
Unit Weight: 102,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.