1604042-4

571-16040424
1604042-4

Mfr.:

Description:
Power to the Board 175A 1/0AWG GRAY

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 63

Stock:
63 Can Dispatch Immediately
Quantities greater than 63 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,55 € 39,55 €
34,00 € 340,00 €
32,04 € 801,00 €
31,31 € 1.565,50 €
27,87 € 2.787,00 €
27,18 € 6.795,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power to the Board
RoHS:  
Power to the Board
175 A
600 V
2 Position
Cable Mount / Free Hanging
Crimp
19.06 mm
Power Series 175
Brand: TE Connectivity
Housing Colour: Gray
Factory Pack Quantity: 1
Subcategory: Power Connectors
Wire Gauge Max: 1/0 AWG
Unit Weight: 113 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.