160404-2

TE Connectivity
571-160404-2
160404-2

Mfr.:

Description:
Terminals PIDG WIRE PIN ASSY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.468
Expected 8/31/2026
Factory Lead Time:
33
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,81 € 1,81 €
1,58 € 15,80 €
1,51 € 37,75 €
1,45 € 145,00 €
1,28 € 320,00 €
1,18 € 590,00 €
1,05 € 1.050,00 €
0,98 € 2.450,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Wire Terminal
Pin
Crimp
Male
Insulated
2.79 mm
10 AWG
Cable Mount / Free Hanging
Yellow
Tin
Copper
PIDG
PIDG
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insulation Material: Nylon
Length: 15.2 mm
Material: Nylon
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 500
Subcategory: Terminals
Wire Gauge: 10 AWG
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99