1587724-3

TE Connectivity
571-1587724-3
1587724-3

Mfr.:

Description:
Automotive Connectors OUTER FERRULE SIZE C HVA280

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.742

Stock:
5.742 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,06 € 2,06 €
1,81 € 18,10 €
1,70 € 42,50 €
1,56 € 780,00 €
1,50 € 1.500,00 €
1,44 € 2.880,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Accessories
Ferrule
Cable Mount / Free Hanging
Crimp
HVA 280
Brand: TE Connectivity
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Height: 8 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Outside Diameter: 12.13 mm
Product Type: Automotive Connectors
Factory Pack Quantity: 1000
Subcategory: Automotive Connectors
Unit Weight: 1,266 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
7419805050
JPHTS:
741980000
KRHTS:
7419809000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99