1586893-3

TE Connectivity
571-1586893-3
1586893-3

Mfr.:

Description:
Pin & Socket Connectors 03P UMNL HDR ASSY (Socket) R/A, GW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 702

Stock:
702 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,74 € 0,74 €
0,642 € 6,42 €
0,587 € 14,68 €
0,457 € 45,70 €
0,425 € 119,00 €
0,359 € 402,08 €
0,347 € 874,44 €
0,335 € 1.688,40 €
0,324 € 3.265,92 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pin & Socket Connectors
RoHS:  
Headers
3 Position
1 Row
Socket (Female)
6.35 mm
Through Hole
PCB
Nylon
Phosphor Bronze
Tin
600 V
12 A
Universal MATE-N-LOK
Bulk
MATE-N-LOK
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Mounting Angle: Right Angle
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 280
Subcategory: Pin & Socket Connectors
Termination Post Length: 4.06 mm
Unit Weight: 6,690 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Universal MATE-N-LOK Pin & Socket Connectors

TE Connectivity's (TE) Universal MATE-N-LOK Pin and Socket Connectors offer a 600VAC/DC voltage rating, 19A maximum current, and 6.35mm pitch design. These pin and socket connectors feature wire-to-wire, wire-to-panel, and wire-to-board configurations and 2 to 10 inline positions. TE Universal MATE-N-LOK Pin and Socket Connectors are ideal for HVAC systems, power supplies, fan modules, and lighting applications.

Industrial Machine Solutions

TE Connectivity's (TE) Industrial Machine Solutions offer reliable solutions for safer, smarter, productive, and more connected machinery. The product offering meets the needs for integration of data connectivity, miniaturized components, product quality, and reliability. These solutions offer IP-rated protective sealing, miniaturization, ease of installation, and ergonomic designs for safety. TE Industrial Machine Solutions meet the challenges engineers are facing when designing for smarter, more connected machinery.

Glow Wire Capable Connectors

TE Connectivity's (TE) Glow Wire Capable Connectors are designed to meet industry safety and environmental requirements. TE's Glow Wire Capable Connectors offer a wide variety of housing and headers available in wire-to-wire, free-hanging, panel mount, and wire-to-board configurations. Glow Wire products comply with industry requirements and are evaluated and tested to meet the specifications of the IEC Glow Wire Test on material flammability and fire resistance. These connectors help designers meet the flammability requirements of IEC 60335-1.