1586842-4

TE Connectivity / Raychem
571-1586842-4
1586842-4

Mfr.:

Description:
Pin & Socket Connectors 4P MICRO MNL ASYVRTREV REEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.673

Stock:
2.673 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,903 € 0,90 €
0,877 € 460,43 €
0,753 € 790,65 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pin & Socket Connectors
Headers
4 Position
2 Row
Pin (Male)
3 mm
SMD/SMT
PCB
Nylon
Tin
Tin
250 V
5 A
Brand: TE Connectivity / Raychem
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 175
Subcategory: Pin & Socket Connectors
Unit Weight: 3,890 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99