1586042-8

TE Connectivity
571-1586042-8
1586042-8

Mfr.:

Description:
Headers & Wire Housings 8P VAL-U-LOK R/A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28
Can Dispatch Immediately
On Order:
2.100
Expected 8/24/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,869 € 0,87 €
0,771 € 7,71 €
0,749 € 18,73 €
0,695 € 69,50 €
0,668 € 140,28 €
0,562 € 590,10 €
0,556 € 1.401,12 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
8 Position
4.2 mm (0.165 in)
2 Row
4.2 mm (0.165 in)
Through Hole
Solder Pin
Right Angle
Pin (Male)
Tin
3.5 mm (0.138 in)
Wire-to-Board
- 40 C
+ 105 C
Tray
Brand: TE Connectivity
Contact Material: Brass
Current Rating: 9 A
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 210
Subcategory: Headers & Wire Housings
Voltage Rating: 600 V
Unit Weight: 3,039 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.